ON SEMICONDUCTOR  

MC78LC00 Series 80 mA 5 V Fixed Output SMT Micropower Regulator -TSOT-23-5

Mfr Part#: MC78LC50NTRG
Mounting Method:  Surface Mount
Package Style:  TSOT-23-5
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.2722 USD (each)
3000+ $0.2722

Availability

Qty in Stock : 33,000
On Order :
9,000
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Dropout Voltage-Max: 38 mV
  • Output Voltage: 5 V
  • Output Current-Max: 80 mA
  • Input Voltage-Max: 12 V
The MC78LC50NTRG is a MicroPower Low Dropout Voltage Regulator, designed for hand-held communication equipment and portable battery powered applications which require low quiescent current.

It has been designed to be used with low cost ceramic capacitors and requires a minimum output capacitor of 0.1 µF. This device contains a voltage reference unit, an error amplifier, a PMOS power transistor, and resistors for setting output voltage.

Features:

  • Low quiescent current of 1.1 µA typical
  • Excellent line and load regulation
  • Maximum operating voltage of 12 V
  • Low output voltage option
  • High accuracy output voltage of 2.5 %
  • Industrial temperature range of -40° C to 85° C

Applications:

  • Battery powered instruments
  • Hand-held instruments
  • Camcorders and cameras

View the Available MC78L series of Linear Regulators

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...