ON SEMICONDUCTOR  

MC78L00A Series 100 mA 12 V Fixed Output LDO Voltage Regulator - SOIC-8

Mfr Part#: MC78L12ACDR2G
Mounting Method:  Surface Mount
Package Style:  SOIC-8
Packaging:  REEL
Std Packaging Qty:  2,500

 
 

Share


Download Center

Prices

$0.0778 USD (each)
2500 - 7500 $0.0778
10000+ $0.0727 (Save 7%)

Availability

Qty in Stock : 12,500
Factory Stock : 0
Factory Lead-Time: 4 Weeks
Min. Order Qty: 2,500
Multiple of: 2,500
Add to Cart
 

Overview

Product Highlight

  • Dropout Voltage-Max: 1.7 V
  • Output Voltage: 12 V
  • Output Current-Max: 100 mA
  • Input Voltage-Max: 35 V

The MC78L12ACDR2G is a voltage regulator with an output current of 100 mA, available in a SOIC-8 package.

This regulator is inexpensive, easy−to−use device suitable for a multitude of applications that require a regulated supply of up to 100 mA.

Features:

  • Wide Range of Available, Fixed Output Voltages
  • Low Cost
  • Internal Short Circuit Current Limiting
  • Internal Thermal Overload Protection
  • No External Components Required
  • Complementary Negative Regulators Offered (MC79L00A Series)
  • Pb−Free Packages are Available
  • NCV Prefix for Automotive and Other Applications Requiring Site and Control Changes

Learn more about the MC78L12 family of Linear Regulator

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...