ON SEMICONDUCTOR  

MC7808B Series 1 A 8 V Fixed Output Flange Mount LDO Voltage Regulator - TO-220

Mfr Part#: MC7808BTG
Mounting Method:  Flange Mount
Package Style:  TO-220-3 (TO-220AB)
Packaging:  TUBE
Std Packaging Qty:  2,400

 
 

Share


Download Center

Prices

$0.2133 USD (each)
49 - 1999 $0.2133
2000+ $0.1867 (Save 12%)

Availability

Qty in Stock :   49
Factory Stock : 0
Factory Lead-Time: 6 Weeks
Min. Order Qty: 49
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Dropout Voltage-Max: 2 V
  • Output Voltage: 8 V
  • Output Current-Max: 1 A
  • Input Voltage-Max: 35 V
The MC7808BTG is a positive voltage regulator with an output current of 1.0 A, available in a TO-220-3 package.

This voltage regulator is monolithic integrated circuits designed as fixed−voltage regulator for a wide variety of applications including local, on−card regulation.

Features:

  • Output Current in Excess of 1.0 A
  • No External Components Required
  • Internal Thermal Overload Protection
  • Internal Short Circuit Current Limiting
  • Output Transistor Safe−Area Compensation
  • Output Voltage Offered in 1.5%, 2% and 4% Tolerance
  • Available in Surface Mount D2PAK−3, DPAK−3 and Standard 3−Lead Transistor Packages
  • NCV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
  • Pb−Free Packages are Available

View the List of available MC7808 Series of Linear Regulators

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...