ON SEMICONDUCTOR  

MC7812A Series 1 A 12 V Fixed Output Flange Mount LDO Voltage Regulator - TO-220

Mfr Part#: MC7812ABTG
Mounting Method:  Flange Mount
Package Style:  TO-220-3 (TO-220AB)
Packaging:  TUBE
Std Packaging Qty:  50

 
 

Share


Download Center

Prices

$0.2722 USD (each)
50 - 1499 $0.2722
1500+ $0.2389 (Save 12%)

Availability

Qty in Stock :   1,000
Factory Stock : 0
Factory Lead-Time: 6 Weeks
Min. Order Qty: 50
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Output Voltage: 12 V
  • Output Current-Max: 1 A
  • Input Voltage-Max: 35 V
The MC7812ABTG is a positive voltage regulator with an output current of 1.0 A, available in a TO-220AB package.

This voltage regulator is monolithic integrated circuits designed as fixed−voltage regulator for a wide variety of applications including local, on−card regulation.

Features:

  • Output Current in Excess of 1.0 A
  • No External Components Required
  • Internal Thermal Overload Protection
  • Internal Short Circuit Current Limiting
  • Output Transistor Safe−Area Compensation
  • Output Voltage Offered in 1.5%, 2% and 4% Tolerance
  • Available in Surface Mount D2PAK−3, DPAK−3 and Standard 3−Lead Transistor Packages
  • NCV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
  • Pb−Free Packages are Available

View the List of available MC7812 Series of Linear Regulators

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...