ON SEMICONDUCTOR  

LP2950 Series 100 mA 3.3 V Fixed Output SMT LDO Voltage Regulator - TO-252

Mfr Part#: LP2950CDT-3.3RKG
Mounting Method:  Surface Mount
Package Style:  TO-252-3 (DPAK)
Packaging:  REEL
Std Packaging Qty:  2,500

 
 

Share


Download Center

Prices

$0.2278 USD (each)
2500+ $0.2278

Availability

Qty in Stock : 0
Factory Stock : 0
Factory Lead-Time: 24 Weeks
Min. Order Qty: 2,500
Multiple of: 2,500
Add to Cart
 

Overview

Product Highlight

  • Dropout Voltage-Max: 450 mV
  • Output Voltage: 3.3 V
  • Output Current-Max: 100 mA
  • Input Voltage-Max: 30 V