ON SEMICONDUCTOR  

LM317M Series 500 mA 1.2 to 37 V Adjustable Output Voltage Regulator - TO-253

Mfr Part#: LM317MBDTG
Mounting Method:  Surface Mount
Package Style:  TO-252-3 (DPAK)
Packaging:  TUBE
Std Packaging Qty:  75

 
 

Share


Download Center

Prices

$0.3500 USD (each)
3 - 1249 $0.3500
1250+ $0.3056 (Save 13%)

Availability

Qty in Stock : 3
On Order :
4,908
Min. Order Qty: 3
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Output Voltage: 1.2 V / 37 V
  • Output Current-Max: 500 mA
  • Input Voltage-Max: 40 V
The LM317MBDTG is an adjustable 3-terminal positive voltage regulator capable of supplying in excess of 500 mA over an output voltage range of 1.2 V to 37 V.

This device can also be used to make a programmable output regulator or by connecting a fixed resistor between the adjustment and output, the LM317M can be used as a precision current regulator.

Features:

  • Output Current in Excess of 500 mA
  • Output Adjustable Between 1.2 V and 37 V
  • Internal Thermal Overload Protection
  • Internal Short Circuit Current Limiting
  • Output Transistor Safe-Area Compensation
  • Floating Operation for High Voltage Applications
  • Eliminates Stocking Many Fixed Voltages
  • Pb-Free Packages are Available
  • NCV Prefix for Automotive and Other Applications Requiring Site and Control Changes

View the List of available LM317 Series of Linear Regulators

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...