ON SEMICONDUCTOR  

MC33269 Series 800 mA 5 V Fixed Output SMT LDO Regulator - TO-252

Mfr Part#: MC33269DT-5.0G
Mounting Method:  Surface Mount
Package Style:  TO-252-3 (DPAK)
Packaging:  TUBE
Std Packaging Qty:  75

 
 

Share


Download Center

Prices

$0.3333 USD (each)
40 - 1249 $0.3333
1250+ $0.2889 (Save 13%)

Availability

Qty in Stock : 1,941
Factory Stock : 0
Factory Lead-Time: 26 Weeks
Min. Order Qty: 40
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Dropout Voltage-Max: 1.35 V
  • Output Voltage: 5 V
  • Output Current-Max: 800 mA
  • Input Voltage-Max: 20 V
The MC33269DT-5.0G is a fixed and adjustable low dropout positive voltage regulator with a medium current of 800 mA, available in a TO-252-3 package.

The regulator consists of a 1.0 V dropout composite PNP−NPN pass transistor, current limiting and thermal shutdown.

Features:

  • 3.3 V, 5.0 V, 12 V and Adjustable Versions
  • 2.85 V version available as MC34268
  • Space Saving DPAK, SO−8 and SOT−223 Power Packages
  • 1.0 V Dropout
  • Output Current in Excess of 800 mA
  • Thermal Protection
  • Short Circuit Protection
  • Output Trimmed to 1.0% Tolerance
  • Pb−Free Packages are Available
  • NCV Prefix for Automotive and Other Applications Requiring Site and Control Changes

View the List of available MC33269 Series of Linear Regulators

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...