STMICROELECTRONICS  

LM2931 Series 100 mA 5 V Fixed Output SMT VLDO Voltage Regulator - SOIC-8

Mfr Part#: LM2931AD50R
Mounting Method:  Surface Mount
Package Style:  SOIC-8
Packaging:  REEL
Std Packaging Qty:  2,500

 
 

Share


Download Center

Prices

$0.2700 USD (each)
2500+ $0.2700

Availability

Qty in Stock : 0
On Order :
27,500
Min. Order Qty: 2,500
Multiple of: 2,500
Add to Cart
 

Overview

Product Highlight

  • Input Voltage-Min: 26 V
  • Input Voltage-Max: 26 V
  • Output Voltage Fixed: 5 V
  • Dropout Voltage-Max: 0.6 V
  • Output Current-Max: 100 mA
  • Operating Temp Range: -40 to +125 °C
  • Regulator Topology: Fixed
  • Quiescent Current: 30 mA
  • No. of Outputs: 1
  • Noise rms: 330 µV
  • Load Regulation: 33 mV
  • Current - Limit: 300 mA
  • Line Regulation: 33 mV

The LM2931AD50R is a 5 V output voltage and 100 mA output current low drop voltage regulator with inhibit function, available in surface mount SOIC-8 package.

The very low drop voltage and the low quiescent current make this device particular suitable for low noise, low power applications and in battery-powered systems.

Features:

  • Very low dropout voltage (0.15 V typ. at 10 mA load)
  • Low quiescent current (typ. 2.5 mA, at 100 mA load)
  • Output current up to 100 mA
  • Adjustable (from VOUT= 2.5 V only SO-8) and fixed (3.3 V and 5 V) output voltage version
  • Internal current and thermal limit
  • Load dump protection up to 60 V
  • Reverse transient protection up to - 50 V
  • Temperature range: - 40 to 125 °C
  • Package available: TO-92, DPAK, SO-8 (with inhibit control)

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...