ON SEMICONDUCTOR  

MC33275 Series 300 mA 3.3 V Fixed Output Surface Mount LDO Regulator - TO-252

Mfr Part#: MC33275DT-3.3RKG
Mounting Method:  Surface Mount
Package Style:  TO-252-3 (DPAK)
Packaging:  REEL
Std Packaging Qty:  2,500

 
 

Share


Download Center

Prices

$0.3444 USD (each)
2500+ $0.3444

Availability

Qty in Stock : 12,500
On Order :
10,000
Min. Order Qty: 2,500
Multiple of: 2,500
Add to Cart
 

Overview

Product Highlight

  • Dropout Voltage-Max: 500 mV
  • Output Voltage: 3.3 V
  • Output Current-Max: 300 mA
  • Input Voltage-Max: 13 V
The MC33275 series are micropower low dropout (LDO) linear voltage regulators available in a wide variety of output voltages as well as packages, DPAK, SOT-223, and SOP-8 surface mount packages. These devices feature a very low quiescent current and are capable of supplying output currents up to 300 mA. Internal current and thermal limiting protection are provided by the presence of a short circuit at the output and an internal thermal shutdown circuit.

The MC33275 is available as a MC33375 which includes an On/Off control.Due to the low input-to-output voltage differential and bias current specifications, these devices are ideally suited for battery powered  computer, consumer, and industrial equipment where an extension of useful battery life is desirable.

Features:

  • Low Quiescent Current (125 mA)
  • Low Input-to-Output Voltage Differential of 25 mV at IO = 10 mA, and 260 mV at IO = 300 mA
  • Extremely Tight Line and Load Regulation
  • table with Output Capacitance of only 0.33 mF for 2.5 V Output Voltage
  • Internal Current and Thermal Limiting

Applications:

  • Battery Powered Consumer Products
  • HandHeld Instruments
  • Camcorders and Cameras

Learn more about the MC33275 family of Linear Regulators

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...