LM317L Series 100 mA 1.2 to 37 V Adjustable Output Voltage Regulator - SOIC-8
Mfr Part#: LM317LBDR2G Mounting Method: Surface Mount Package Style: SOIC-8 Packaging: REEL Std Packaging Qty: 2,500
The LM317 Low Dropout (LDO) Linear Voltage Regulator is an adjustable 3-terminal positive LDO voltage regulator capable of supplying in excess of 1.5 A over an output voltage range of 1.2 V to 37 V. This voltage regulator is exceptionally easy to use and requires only two external resistors to set the output voltage. Further, it employs internal current limiting, thermal shutdown and safe area compensation, making it essentially blow-out proof.
The LM317 serves a wide variety of applications including local, on card regulation. This device can also be used to make a programmable output regulator, or by connecting a fixed resistor between the adjustment and output, the LM317 can be used as a precision current regulator.
Features:
Learn more about the LM317 family of Linear Regulators
LM317 Series 1.5 A 1.2 - 37 V Adjustable Output Voltage Regulator - D2PAK
Mfr Part#: LM317D2TG Packaging : TUBE
LM317 Series 1.5 A 1.2 - 37 V Adjustable Output Voltage Regulator - TO-220
Mfr Part#: LM317BTG Packaging : TUBE
LM317L Series 100 mA 1.2 - 37 V Adjustable Output Voltage Regulator - SOIC-8
Mfr Part#: LM317LBDG Packaging : TUBE
Mfr Part#: LM317D2TR4G Packaging : Cut Tape
* There is currently no detailed product information available. For more information, please call 1-800-675-1619
Be the first to write a review for this product.