ON SEMICONDUCTOR  

LM317 Series 1.5 A 1.2 - 37 V Adjustable Output Voltage Regulator - D2PAK

Mfr Part#: LM317D2TR4G
Mounting Method:  Surface Mount
Package Style:  TO-263-3 (D2PAK)
Packaging:  REEL
Std Packaging Qty:  800

 
 

Share


Prices

$0.2944 USD (each)
800 - 2400 $0.2944
3200+ $0.2778 (Save 6%)

Availability

Qty in Stock : 10,400
On Order :
24,800
Min. Order Qty: 800
Multiple of: 800
Add to Cart
 

Overview

Product Highlight

  • Output Voltage: 1.2 V / 37 V
  • Output Current-Max: 1.5 A
  • Input Voltage-Max: 40 V

The LM317 Series of Low Dropout Linear Voltage Regulator is an adjustable 3-terminal positive LDO voltage regulator capable of supplying in excess of 1.5 A over an output voltage range of 1.2 V to 37 V. This voltage regulator is exceptionally easy to use and requires only two external resistors to set the output voltage. Further, it employs internal current limiting, thermal shutdown and safe area compensation, making it essentially blow-out proof.

The LM317 serves a wide variety of applications including local, on card regulation. This device can also be used to make a programmable output regulator, or by connecting a fixed resistor between the adjustment and output, the LM317 can be used as a precision current regulator.

Features:

  • Output Current in Excess of 1.5 A
  • Output Adjustable between 1.2 V and 37 V
  • Internal Thermal Overload Protection
  • Internal Short Circuit Current Limiting Constant with Temperature
  • Output Transistor Safe-Area Compensation
  • Floating Operation for High Voltage Applications
  • Eliminates Stocking many Fixed Voltages Standard Application
  • Automotive Device for Wide Temperature Range - NCV317
  • Pb-Free Packages are Available

Learn more about the LM317 family of Linear Regulators

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...