ON SEMICONDUCTOR  

MC7815C Series 1 A 15 V Fixed Output SMT LDO Voltage Regulator - D2PAK

Mfr Part#: MC7815CD2TR4G
Mounting Method:  Surface Mount
Package Style:  TO-263-3 (D2PAK)
Packaging:  REEL
Std Packaging Qty:  800

 
 

Share


Download Center

Prices

$0.2611 USD (each)
800 - 2400 $0.2611
3200+ $0.2444 (Save 6%)

Availability

Qty in Stock : 800
On Order :
28,800
Min. Order Qty: 800
Multiple of: 800
Add to Cart
 

Overview

Product Highlight

  • Dropout Voltage-Max: 2 V
  • Output Voltage: 15 V
  • Output Current-Max: 1 A
  • Input Voltage-Max: 35 V

The MC7815CD2TR4G is a Positive Voltage Regulator with an Output Current of 1.0 A, available in a D2PAK package.

Features:

  • Output Current in Excess of 1.0 A
  • No External Components Required
  • Internal Thermal Overload Protection
  • Internal Short Circuit Current Limiting
  • Output Transistor Safe−Area Compensation
  • Output Voltage Offered in 1.5%, 2% and 4% Tolerance
  • NCV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
  • Pb−Free Packages are Available

Applications:

  • Wide variety of applications including local, on−card regulation

View the List of available MC7815 Series of Linear Regulators

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...