NCP565 Series 1.5 A 3.3 V Fixed Output SMT LDO Linear Regulator - D2PAK
Mfr Part#: NCP565D2T33G Mounting Method: Surface Mount Package Style: TO-263-3 (D2PAK) Packaging: TUBE Std Packaging Qty: 50
The NCP565/NCV565 low dropout (LDO) linear voltage regulator provides 1.5 A in either fixed voltage options or in an adjustable voltage version from 7.7 V down to 0.9 V. The fast loop response and low dropout voltage make this regulator ideal for applications where low voltage and good load transient response are important. Device protection includes a current limit, short circuit protection, and thermal shutdown. The NCP565 is packaged in D2PAK, DFN6 or SOT-223.
Features:
Applications:
Learn more about the NCP565 family of Linear Regulators
NCP565 Series 1.5 A 0.9 to 7.7 VAdjustable LDO Linear Regulator - D2PAK-5
Mfr Part#: NCP565D2TR4G Packaging : REEL
Mfr Part#: NCP565D2T33R4G Packaging : REEL
* There is currently no detailed product information available. For more information, please call 1-800-675-1619
Be the first to write a review for this product.