STMICROELECTRONICS  

LM317 Series 1.5 A 1.2 to 37 V Adjustable Positive Voltage Regulator - TO-220

Mfr Part#: LM317T
Mounting Method:  Through Hole
Package Style:  TO-220-3 (TO-220AB)
Packaging:  TUBE
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

$0.1700 USD (each)
60 - 749 $0.1700
750 - 3999 $0.1580 (Save 7%)
4000+ $0.1430 (Save 16%)

Availability

Qty in Stock : 0
On Order :
242,804
Min. Order Qty: 60
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Input Voltage-Max: 40 V
  • Output Voltage Range: 1.2 to 37 V
  • Output Voltage Fixed: 1.2 V / 37 V
  • Output Current-Max: 1.5 A
  • Operating Temp Range: 0 to 125 °C
  • Regulator Topology: Adjustable
  • No. of Outputs: 1
  • Load Regulation: 70 mV
  • Load Regulation (%): 1.5 %
  • Line Regulation (%): 0.07 %
The LM317T is a monolithic integrated circuit, positive adjustable voltage regulator. It is designed to supply more than 1.5 A of load current with an output voltage adjustable over a 1.2 V to 37 V range.

The nominal output voltage is selected by means of only a resistive divider, making the device exceptionally easy to use and eliminating the stocking of many fixed regulators.

Features:

  • Output voltage range: 1.2 V to 37 V
  • Output current in excess of 1.5 A
  • 0.1 % line and load regulation
  • Floating operation for high voltages
  • Complete series of protections
  • current limiting, thermal shutdown and SOA control

View the Available LM317 series of Linear Regulators 

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...