LM317 Series 1.5 A 1.2 - 37 V ADJ Output Positive Voltage Regulator - D2PAK
Mfr Part#: LM317BD2TR4G Mounting Method: Surface Mount Package Style: TO-263-3 (D2PAK) Packaging: Cut Tape Std Packaging Qty: 800
The LM317 Series of Low Dropout Linear Voltage Regulator is an adjustable 3-terminal positive LDO voltage regulator capable of supplying in excess of 1.5 A over an output voltage range of 1.2 V to 37 V. This voltage regulator is exceptionally easy to use and requires only two external resistors to set the output voltage. Further, it employs internal current limiting, thermal shutdown and safe area compensation, making it essentially blow-out proof.
The LM317 serves a wide variety of applications including local, on card regulation. This device can also be used to make a programmable output regulator, or by connecting a fixed resistor between the adjustment and output, the LM317 can be used as a precision current regulator.
Features:
Learn more about the LM317 family of Linear Regulators
Mfr Part#: LM317BD2TR4G Packaging : REEL
LM317 Series 1.5 A 1.2 - 37 V Adjustable Output Voltage Regulator - D2PAK
Mfr Part#: LM317D2TG Packaging : TUBE
LM317 Series 1.5 A 1.2 - 37 V Adjustable Output Voltage Regulator - TO-220
Mfr Part#: LM317BTG Packaging : TUBE
Mfr Part#: LM317BD2TG Packaging : TUBE
* There is currently no detailed product information available. For more information, please call 1-800-675-1619
Be the first to write a review for this product.