ON SEMICONDUCTOR  

LM317L Series 100 mA 1.2 to 37 V Adjustable Output Voltage Regulator - TO-92

Mfr Part#: LM317LZRAG
Mounting Method:  Through Hole
Package Style:  TO-92
Packaging:  Cut Tape
Std Packaging Qty:  2,000

 
 

Share


Download Center

Prices

$0.1233 USD (each)
300+ $0.1233 (Save 3%)

Availability

Qty in Stock : 0
Factory Stock : 0
Factory Lead-Time: 8 Weeks
Min. Order Qty: 4,000
Multiple of: 2,000
Add to Cart
 

Overview

Product Highlight

  • Output Voltage: 1.2 V / 37 V
  • Output Current-Max: 100 mA
  • Input Voltage-Max: 40 V
The LM317L is an adjustable 3-terminal positive linear voltage regulator capable of supplying in excess of 100 mA over an output voltage range of 1.2 V to 37 V. This linear voltage regulator is exceptionally easy to use and requires only two external resistors to set the output voltage. Further, it employs internal current limiting, thermal shutdown and safe area compensation, making them essentially blow-out proof.

The LM317L serves a wide variety of applications including local, on card regulation. This linear voltage regulator can also be used to make a programmable output regulator, or by connecting a fixed resistor between the adjustment and output, the LM317L can be used as a precision current regulator.

Features:

  • Output Current in Excess of 100 mA
  • Output Adjustable Between 1.2 V and 37 V
  • Internal Thermal Overload Protection
  • Internal Short Circuit Current Limiting
  • Output Transistor Safe-Area Compensation
  • Floating Operation for High Voltage Applications
  • Standard 3-Lead Transistor Package
  • Eliminates Stocking Many Fixed Voltages
  • Pb-Free Packages are Available
  • NCV Prefix for Automotive and Other Applications Requiring Site and Control Changes

Learn more about the LM317L family of Linear Regulators

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...