ON SEMICONDUCTOR  

MC7805C Series 1 A 5 V Fixed Output Surface Mount LDO Voltage Regulator - DPAK

Mfr Part#: MC7805CDTG
Mounting Method:  Surface Mount
Package Style:  TO-252-3 (DPAK)
Packaging:  TUBE
Std Packaging Qty:  75

 
 

Share


Download Center

Prices

$0.2333 USD (each)
50 - 1749 $0.2333
1750+ $0.2011 (Save 14%)

Availability

Qty in Stock : 0
On Order :
2,150
Min. Order Qty: 50
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Dropout Voltage-Max: 2 V
  • Output Voltage: 5 V
  • Output Current-Max: 1 A
  • Input Voltage-Max: 35 V
These voltage regulators are monolithic integrated circuits designed as fixed−voltage regulators for a wide variety of applications including local, on−card regulation. These regulators employ internal current limiting, thermal shutdown, and safe−area compensation. With adequate heatsinking they can deliver output currents in excess of 1.0 A. Although designed primarily as a fixed voltage regulator, these devices can be used with external components to obtain adjustable voltages and currents.

Features:

  • Output Current in Excess of 1.0 A
  • No External Components Required
  • Internal Thermal Overload Protection
  • Internal Short Circuit Current Limiting
  • Output Transistor Safe−Area Compensation
  • Output Voltage Offered in 1.5%, 2% and 4% Tolerance
  • Available in Surface Mount D2PAK−3, DPAK−3 and Standard 3−Lead Transistor Packages
  • NCV Prefix for Automotive and Other Applications Requiring Site and Control Changes
  • Pb−Free Packages are Available

Applications:

  • Available in Surface Mount D 2 PAK and Standard 3-Lead Transistor Packages

Learn more about the MC7805 family of Linear Regulators

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...