DIODES INCORPORATED  

AP78L05 Series 5 V Fixed Output 100 mA SMT 3 Terminal Regulator - SOT-89

Mfr Part#: AP78L05YG-13
Mounting Method:  Surface Mount
Package Style:  SOT-89 (SC-62)
Packaging:  REEL
Std Packaging Qty:  2,500

 
 

Share


Download Center

Prices

$0.1840 USD (each)
2500 - 5000 $0.1840
7500+ $0.1760 (Save 4%)

Availability

Qty in Stock : 0
Factory Stock : 2,500
Factory Lead-Time: 5-10 Days
Min. Order Qty: 2,500
Multiple of: 2,500
Add to Cart
 

Overview

Product Highlight

  • Input Voltage-Min: 7 V
  • Input Voltage-Max: 20 V
  • Output Voltage Fixed: 5 V
  • Output Current-Max: 100 mA