MC7805B Series 1 A 5 V Fixed Output Surface Mount LDO Voltage Regulator - TO-252
Mfr Part#: MC7805BDTG Mounting Method: Surface Mount Package Style: TO-252-3 (DPAK) Packaging: TUBE Std Packaging Qty: 75
These linear voltage regulators are monolithic integrated circuits designed as fixed-voltage regulators for a wide variety of applications including local, on-card regulation. These regulators employ internal current limiting, thermal shutdown, and safe-area compensation. With adequate heatsinking they can deliver output currents in excess of 1.0 A. Although designed primarily as a fixed voltage regulator, these devices can be used with external components to obtain adjustable voltages and currents.
Features:
Applications:
Learn more about the MC7805 family of Linear Regulators
MC7805C Series 1 A 5 V Fixed Output Flange Mount LDO Voltage Regulator - TO-220
Mfr Part#: MC7805CTG Packaging : TUBE
MC7805A Series 1 A 5 V Fixed Output Through Hole LDO Voltage Regulator - TO-220
Mfr Part#: MC7805ACTG Packaging : TUBE
* There is currently no detailed product information available. For more information, please call 1-800-675-1619
Be the first to write a review for this product.