ON SEMICONDUCTOR  

LM337 Series 1.5 A 1.2-37 V Adjustable Output Negative Voltage Regulator - D2PAK

Mfr Part#: LM337BD2TR4G
Mounting Method:  Surface Mount
Package Style:  TO-263-3 (D2PAK)
Packaging:  Cut Tape
Std Packaging Qty:  800

 
 

Share


Download Center

Prices

$0.5667 USD (each)
150+ $0.5667 (Save 6%)

Availability

Qty in Stock : 0
Factory Stock : 0
Factory Lead-Time: 4 Weeks
Min. Order Qty: 1,600
Multiple of: 800
Add to Cart
 

Overview

Product Highlight

  • Output Voltage: 1.2 V / 37 V
  • Output Current-Max: 1.5 A
  • Input Voltage-Max: 40 V
The LM337BD2TR4G is an adjustable 3-terminal voltage regulator capable of supplying in excess of 1.5 A over an output voltage range of -1.2 V to -37 V.

This device can also be used to make a programmable output regulator, or by connecting a fixed resistor between the adjustment and output, the LM337 can be used as a precision current regulator.

Features:

  • Output Current in Excess of 1.5 A
  • Output Adjustable Between -1.2 V and -37 V
  • Internal Thermal Overload Protection
  • Internal Short Circuit Current Limiting
  • Output Transistor Safe-Area Compensation
  • Floating Operation for High Voltage Applications
  • Eliminates Stocking Many Fixed Voltages
  • Pb-Free Packages are Available
  • Available in Surface Mount D2PAK and Standard 3−Lead TransistorPackage

View the List of available LM337 Series of Linear Regulators

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...