ON SEMICONDUCTOR  

NCP584 Series 200 mA 1.2 V Fixed Output Tri-Mode CMOS LDO Regulator - SOT-23-5

Mfr Part#: NCP584HSN12T1G
Mounting Method:  Surface Mount
Package Style:  SOT-23-5 (SOT-25)
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.2044 USD (each)
3000+ $0.2044

Availability

Qty in Stock : 3,000
On Order :
18,000
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Dropout Voltage-Max: 0.7 V
  • Output Voltage: 1.2 V
  • Output Current-Max: 200 mA
  • Input Voltage-Min: 1.4 V
  • Input Voltage-Max: 6 V

The NCP584 low dropout (LDO) linear voltage regulator is designed for portable battery powered applications which require precise output voltage accuracy, low supply current and high ripple rejection. These devices feature an enable function which lowers current consumption significantly and are offered in the SOT23-5 package. The NCP584 Series has three modes, Chip Enable (CE mode), Fast Transient Mode (FT mode) and the Low Power Mode (LP mode). Both the FT and the LP modes are controlled via the ECO pin.

Features:

  • Low Dropout Voltage of 300 mV at 200 mA, Output Voltage = 1.0 V; 200 mV at 200 mA, Output Voltage = 1.5 V; 140 mV at 200 mA, Output Voltage = 3.0 V
  • Excellent Line and Load Regulation
  • High Output Voltage Accuracy of 2% (3% in LP mode)
  • Excellent Power Supply Rejection Ratio
  • Low Temperature Drift Coefficient on the Output Voltage

Applications:

  • Portable Equipment
  • Hand-Held Instrumentation

Learn more about the NCP584 family of Linear Regulators

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...