ON SEMICONDUCTOR  

CS8126 Series 750 mA 5 V Fixed Output SMT LDO Linear Voltage Regulator - D2PAK-7

Mfr Part#: CS8126-1YDPSR7G
Mounting Method:  Surface Mount
Package Style:  TO-263-7 (D2PAK7)
Packaging:  REEL
Std Packaging Qty:  750

 
 

Share


Download Center

Prices

$2.34 USD (each)
750+ $2.34

Availability

Qty in Stock : 1,500
On Order :
3,000
Min. Order Qty: 750
Multiple of: 750
Add to Cart
 

Overview

Product Highlight

  • Dropout Voltage-Max: 0.6 V
  • Output Voltage: 5 V
  • Output Current-Max: 750 mA
  • Input Voltage-Min: 6 V
  • Input Voltage-Max: 26 V

The CS8126-1YDPSR7G is a Low Dropout High Current Linear Regulator with Delayed RESET, available in a D2PAK-7 package.

Features:

  • Low Dropout Voltage (0.6 V at 0.5 A)
  • 3.0% Output Accuracy
  • Active RESET
  • External RESET Delay for Reset
  • Protection Circuitry
    • Reverse Battery Protection
    • +60 V, −50 V Peak Transient Voltage
    • Short Circuit Protection
    • Internal Thermal Overload Protection
  • These are Pb−Free Devices

Applications:

  • Body and Chassis
  • Powertrain
  • Automotive

View the List of available CS8126 Series of Linear Regulators

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...