AME8804 Series ADJ Output Voltage 300 mA Surface Mount CMOS LDO Regulator-SOT-26

Mfr Part#: AME8804AEEYZ
Mounting Method:  Surface Mount
Package Style:  SOT-23-6 (SOT-26)
Packaging:  REEL
Std Packaging Qty:  3,000



Download Center


$0.0952 USD (each)
9000+ $0.0952 (Save 3%)


Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 9,000
Multiple of: 3,000
Add to Cart


Product Highlight

  • Input Voltage-Max: 8 V
  • Dropout Voltage-Max: 400 mV
  • Output Current-Max: 300 mA

The AME8804AEEYZ is a part of AME8804 series of 300mA CMOS LDO Regulator with the capability of Power-saving shutdown mode and Adjustable output . The space-saving SOT-26/TSOT-26 and SOT-25/TSOT-25 packages are attractive for "Pocket" and "Hand Held" applications.

The AME8804 family of positive, linear regulators feature low ground current (35mA typ.) with low dropout voltage, making them ideal for battery applications. These rugged devices have both Thermal Shutdown,
and Current Fold-back to prevent device failure under the "Worst" operating conditions.

Product Features:

  • Very Low Dropout Voltage
  • Guaranteed 300mA Output
  • Accurate to within 1.5%
  • Typical 35mA Ground Current
  • Over-Temperature Shutdown
  • Current Limiting
  • Short Circuit Current Fold-back
  • Power Good Detector (6 pin version only)
  • Power-Saving Shutdown Mode
  • Space-Saving SOT-26/TSOT-26 and SOT-25 TSOT-25
  • Adjustable Output Voltages
  • Low Temperature Coefficient


  • Instrumentation
  • Portable Electronics
  • Wireless Devices
  • Cordless Phones
  • PC Peripherals
  • Battery Powered Widgets
  • Electronic Scales

View the Available list of Adjustable Regulator

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...