ON SEMICONDUCTOR  

TL Series 2.495 V Through Hole Programmable Precision Reference - TO-92

Mfr Part#: TL431CLPRPG
Mounting Method:  Through Hole
Package Style:  TO-92
Packaging:  AMMO
Std Packaging Qty:  2,000

 
 

Share


Prices

$0.0834 USD (each)
2000 - 9999 $0.0834
10000+ $0.0781 (Save 6%)

Availability

Qty in Stock : 16,000
Factory Stock : 0
Factory Lead-Time: 10 Weeks
Min. Order Qty: 2,000
Multiple of: 2,000
Add to Cart
 

Overview

Product Highlight

  • Accuracy: ±2.2 %
  • Reference Voltage: 2.495 V
  • Operating Temp Range: 0 to 70 °C
The TL431, A, B integrated circuits are three−terminal programmable shunt regulator diodes. These monolithic IC voltage references operate as a low temperature coefficient zener which is programmable from Vref to 36 V with two external resistors.

These devices exhibit a wide operating current range of 1.0 mA to 100 mA with a typical dynamic impedance of 0.22 Ω. The characteristics of these references make them excellent replacements for zener diodes in many applications such as digital voltmeters, power supplies, and op amp circuitry. The 2.5 V reference makes it convenient to obtain a stable reference from 5.0 V logic supplies, and since the TL431, A, B operates as a shunt regulator, it can be used as either a positive or negative voltage reference.

Key Features:

  • Programmable Output Voltage to 36 V
  • Voltage Reference Tolerance: ±0.4%, Typ @ 25°C (TL431B)
  • Low Dynamic Output Impedance, 0.22 Ω Typical
  • Sink Current Capability of 1.0 mA to 100 mA
  • Equivalent Full−Range Temperature Coefficient of 50 ppm/°C Typical
  • Temperature Compensated for Operation over Full Rated Operating Temperature Range
  • Low Output Noise Voltage
  • Pb−Free Packages are Available

To learn more about the TL431 product family, Click Here

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...