NEXPERIA  

TL431 Series 36 V 100mA Adjustable SMT Precision Shunt Regulator - SOT-23

Mfr Part#: TL431BQDBZR,215
Mounting Method:  Surface Mount
Package Style:  SOT-23 (SC-59,TO-236)
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.0661 USD (each)
12000 $0.0661 (Save 19%)
15000+ $0.0651 (Save 20%)

Availability

Qty in Stock : 0
On Order :
18,000
Min. Order Qty: 12,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Shunt Type: Shunt
  • Output Type: Adjustable
  • Accuracy: ±0.5 %
  • Reference Voltage: 2507 V
  • Output Voltage: 2.5 to 36 V
  • Output Impedance: 0.5 Ω
  • Cathode Current: 0.6 mA
  • Power Dissipation: 950 mW
  • Operating Temp Range: -40 to +125 °C
The TL431BQDBZR,215 is a Three-terminal adjustable precision shunt regulator. It's an enhanced stability area with a very low load capacity requirement.

The output voltage range between Vref and 36 V, to be set by two external resistors.

Features:

  • Programmable output voltage up to 36 V designed for standard requirements and linear applications
  • Reference voltage: 2.5 V
  • Output current of 100 mA
  • Reference voltage tolerance 0.5%
  • Temperature range: -40 to 125°C
  • SOT23

Applications:

  • Shunt regulator
  • Precision current limiter
  • Precision constant current sink
  • Isolated feedback loop for Switch Mode Power Supply (SMPS)

 

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...