TLV Series 1.24 V Low Voltage Precision Adjustable Shunt Regulator - TSOP-5
Mfr Part#: TLV431ASNT1G Mounting Method: Surface Mount Package Style: SC-74A (TSOP-5) Packaging: Cut Tape Std Packaging Qty: 3,000
The TLV431A and B series are precision low voltage shunt regulators that are programmable over a wide voltage range of 1.24 V to 16 V.
The TLV431A series features a guaranteed reference accuracy of ±1.0% at 25°C and ±2.0% over the entire industrial temperature range of −40°C to 85°C. For TLV431B series, the accuracy is even higher, it’s ±0.5% and ±1.0% respectively. These devices exhibit a sharp low current turn−on characteristic with a low dynamic impedance of 0.20 Ω over an operating current range of 100 µA to 20 mA. This combination of features makes this series an excellent replacement for zener diodes in numerous applications circuits that require a precise reference voltage. When combined withan optocoupler, the TLV431A/B can be used as an error amplifier for controlling the feedback loop in isolated low output voltage (3.0 V to 3.3 V) switching power supplies. These devices are available in economical TO−92−3 and micro size TSOP−5 and SOT−23−3 packages.
Key Features:
Applications:
To learn more about the TLV431 product family, Click Here
TLV Series 1.24 V Low Voltage Precision Adjustable Shunt Regulator - TO-92
Mfr Part#: TLV431ALPG Packaging : BAG
TLV Series 1.24 V Low Voltage Precision Adjustable Shunt Regulator - SOT-23-3
Mfr Part#: TLV431ASN1T1G Packaging : Cut Tape
* There is currently no detailed product information available. For more information, please call 1-800-675-1619
Be the first to write a review for this product.