NCP1072 Series 8.6 V 100 kHz 250mA Surface Mount High Voltage Switcher - SOT-223
Mfr Part#: NCP1072STAT3G Mounting Method: Surface Mount Package Style: SOT-223 (TO-261-4) Packaging: REEL Std Packaging Qty: 4,000
The NCP1072STAT3G is a fixed frequency current mode controller with a 700 V MOSFET, available in a SOT-223 package.
Features:
Applications:
View the List of available NCP1 Series of Switching Regulators
* There is currently no detailed product information available. For more information, please call 1-800-675-1619
Be the first to write a review for this product.