ENPIRION INC.   

9 A Buck Regulator + Integrated Inductor in 10 mm x 12 mm x 1.85 mm QFN package

Mfr Part#: EN5396QI
Mounting Method:  SurfaceMount 

Package Style:  QFN-56 

Packaging:  REEL

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$7.34 CAD (each)
250+ $7.34

Availability

Qty in Stock: 1,250
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 250
Multiple of: 250
Add to Cart
 

Overview

Product Highlight

  • Topology: Buck
  • Input Voltage: 2.375 to 5.5 V
  • Switching Frequency-Max: 5 MHz
  • Output Current-Max: 9 A
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
CLARE
PD1201X2
SCR Based 1 A 400 VDC 120 AC Dual SCR Solid State Relay
From $6.23 CAD
ENPIRION INC.
EN5396QI
9 A Buck Regulator + Integrated Inductor in 10 mm x 12 mm x 1.85 mm QFN package
From $7.34 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619