ENPIRION INC.   

2 A Voltage Mode Synchronous Buck PWM DC-DC Converter with Integrated Inductor

Mfr Part#: EN5322QI
Mounting Method:  SurfaceMount 

Package Style:  QFN-24 

Packaging:  REEL

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$1.98 USD (each)
500+ $1.98

Availability

Qty in Stock: 12,500
Reserve Stock: 2,000
In Transit: N/A
LT: N/A
Min. Order Qty: 500
Multiple of: 500
Add to Cart
 

Overview

Product Highlight

  • Topology: Buck
  • Input Voltage: 2.4 to 5.5 V
  • Switching Frequency-Max: 4 MHz
  • Output Current-Max: 2 A
Enpirion is a premier analog semiconductor company with expertise in highly integrated power management solutions. Enpirion has developed the industry’s first family of Power Systems-on-a-Chip (PowerSoC) DC-DC converters featuring integrated inductors, which uniquely enables the combination of high efficiency, industry leading footprint and low noise performance.

 Features

  • Integrated Inductor
  • 2A continuous output current
  • Total solution footprint as small as 58mm2
  • High efficiency up to 95%
  • Low Ripple Voltage; 8mVp-p Typical
  • Fast Transient Response
  • 3-pin VID output voltage programming
  • 2.4 V to 5.5 V input range
  • 4 mm x 6 mm x 1.1 mm QFN package
  • Fully RoHS compliant and Pb-free manufacturing line compatible

The Enpirion EN5322QI represents a revolution in low-power switching converters. The total solution footprint is 58mm2, without compromising efficiency. Requiring just a few external components, the EN5322QI makes regulator design a breeze.

A complete power system-on-a-chip (PowerSoC), the EN5322QI integrates power switches, Inductor, gate drive, controller, and loop compensation in a tiny 6 mm x 4 mm package.

The  EN5322QI is available in a 500 piece reel.
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
BI TECH
89PR100KLF...
89 Series 100K 3/4 " Sq. Side Through-hole 10 % Multi-Turn Trimmer
From $2.08 USD
ENPIRION INC.
EN5322QI
2 A Voltage Mode Synchronous Buck PWM DC-DC Converter with Integrated Inductor
From $1.98 USD
C & K COMPONENTS
BPA08SBR
BPA Series Side Actuated SPST 8 Position Surface Mount DIP Switch
From $0.8900 USD
EPSON
S1D13506F0...
SVGA 64K Colors up to 24MB DRAM QFP15-128 Controller
From $21.76 USD
E-SWITCH
EG1206A
PC Mount Silver Contact Sub-Miniature Slide Switch
From $0.6300 USD
FREESCALE SEMICONDUCTOR
KIT34845EP...
Evaluation Kit 6 Ch LED Backlight Driver for MC34845 Series
From $200.60 USD
CLARE
CPC5602CTR...
CPC Series 223-SOT SMT 350 V 5 mA N-Channel Depletion Mode FET
From $0.4200 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...