NCP1014 Series 10 V 100 kHz 45 mA Self-Supplied Monolithic Switcher - PDIP-7
Mfr Part#: NCP1014AP100G Mounting Method: Through Hole Package Style: PDIP-7 Packaging: TUBE Std Packaging Qty: 50
The NCP101X series integrates a fixed−frequency current−mode controller and a 700 V MOSFET. Housed in a PDIP−7, PDIP−7 Gull Wing, or SOT−223 package, the NCP101X offers everything needed to build a rugged and low−cost power supply, including soft−start, frequency jittering, short−circuit protection, skip−cycle, a maximum peak current setpoint and a Dynamic Self−Supply (no need for an auxiliary winding).
For improved standby performance, the connection of an auxiliary winding stops the DSS operation and helps to consume less than 100 mW at high line. In this mode, a built−in latched overvoltage protection prevents from lethal voltage runaways in case the Optocoupler would brake. These devices are available in economical 8−pin dual−in−line and 4−pin SOT−223 packages.
Key Features:
Applications:
To learn more about the NCP101x product family, Click Here
NCP1010 Series 10 V 110 kHz Self-Supplied Monolithic Switcher - PDIP-7
Mfr Part#: NCP1010AP100G Packaging : TUBE
NCP1015 Series 10 V 110 kHz Self-Supplied Monolithic Switcher - PDIP-7
Mfr Part#: NCP1015AP100G Packaging : TUBE
* There is currently no detailed product information available. For more information, please call 1-800-675-1619
Be the first to write a review for this product.