MICROCHIP  

MIC23150 Series 4 MHz 2 A PWM Buck Regulator with HyperLight Load™ - TMLF-8

Mfr Part#: MIC23150-SYMT-TR
Mounting Method:  Surface Mount
Package Style:  TMLF-8
Packaging:  REEL
Std Packaging Qty:  5,000

 
 

Share


Download Center

Prices

$1.13 USD (each)
5000+ $1.13

Availability

Qty in Stock : 0
Factory Stock : 5,000
Factory Lead-Time: 7 Weeks
Min. Order Qty: 5,000
Multiple of: 5,000
Add to Cart
 

Overview

Product Highlight

  • Topology: Buck
  • Input Voltage: 2.7 to 5.5 V
  • Output Current-Max: 2 A
  • Switching Frequency-Max: 4 MHz

The MIC23150-SYMT TR is a high efficiency 4 MHz 2 A synchronous buck regulator with Hyper Light Load mode. HyperLight Load provides very high efficiency at light loads and ultra-fast transient response which is perfectly suited for supplying processor core voltages

Features:

  • Input voltage: 2.7 V to 5.5 V HyperLight Load™
  • 2 A output current
  • Up to 93% peak efficiency
  • 87% typical efficiency at 1mA
  • 23 μA typical quiescent current
  • 4 MHz PWM operation in continuous mode
  • Ultra fast transient response
  • Low ripple output voltage
  • − 14 mVpp ripple in HyperLight Load™ mode
  • − 5 mV output voltage ripple in full PWM mode
  • Fully integrated MOSFET switches
  • 0.01 μA shutdown current
  • Thermal shutdown and current limit protection
  • Output Voltage as low as 0.95 V
  • 8-pin 2mm x 2mm Thin MLF®
  • –40°C to +125°C junction temperature range

Applications:

  • Mobile handsets
  • Portable media/MP3 players
  • Portable navigation devices (GPS)
  • WiFi/WiMax/WiBro modules
  • Solid State Drives/Memory
  • Wireless LAN cards
  • Portable applications

View the complete family of Buck Regulators

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...