ON SEMICONDUCTOR  

NCP1072 Series 8.6 V 100 kHz 250mA Surface Mount High Voltage Switcher - SOT-223

Mfr Part#: NCP1072STBT3G
Mounting Method:  Surface Mount
Package Style:  SOT-223 (TO-261-4)
Packaging:  REEL
Std Packaging Qty:  4,000

 
 

Share


Download Center

Prices

$0.5333 USD (each)
4000+ $0.5333

Availability

Qty in Stock : 0
Factory Stock : 0
Factory Lead-Time: 12 Weeks
Min. Order Qty: 4,000
Multiple of: 4,000
Add to Cart
 

Overview

Product Highlight

  • Topology: Switchmode
  • Input Voltage: 7.8 to 8.6 V
  • Output Current-Max: 250 mA
  • Switching Frequency-Max: 100 kHz