RICHTEK  

RT8011 Series 2 A 4 MHz Synchronous Step-Down Regulator - WDFN-10L

Mfr Part#: RT8011GQW
Mounting Method:  Surface Mount
Package Style:  DFN-10
Packaging:  Cut Tape
Std Packaging Qty:  1,500

 
 

Share


Download Center

Prices

$0.4100 USD (each)
300+ $0.4100 (Save 30%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1,500
Multiple of: 1,500
Add to Cart
 

Overview

Product Highlight

  • Topology: Buck
  • Input Voltage: 2.6 to 5.5 V
  • Output Current-Max: 2 A
  • Switching Frequency-Max: 4 MHz
The RT8011GQW is a high efficiency synchronous, step-down DC/DC converter with switching frequency of 4 MHz. Available in a DFN-10 package.

RT8011/A operation in forced continuous PWM Mode which minimizes ripple voltage and reduces the noise and RF interference.

Features:

  • High Efficiency : Up to 95%
  • Low RDS(ON) Internal Switches : 110 mΩ
  • Programmable Frequency : 300 kHz to 4 MHz
  • No Schottky Diode Required
  • 0.8 V Reference Allows Low Output Voltage
  • Forced Continuous Mode Operation
  • Low Dropout Operation : 100% Duty Cycle
  • Synchronizable Switching Frequency (For RT8011 Only)
  • Power Good Output Voltage Monitor (For RT8011 Only)
  • RoHS Compliant and 100% Lead (Pb)-Free

Applications:

  • Portable Instruments
  • Battery-Powered Equipment
  • Notebook Computers
  • Distributed Power Systems
  • IP Phones
  • Digital Cameras

View the List of available RT801 Series of Switching Regulators

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...