MICROCHIP  

MIC4682 Series 200 kHz 2A High-Efficiency SuperSwitcher™ Buck Regulator - SOIC-8

Mfr Part#: MIC4684YM
Mounting Method:  Surface Mount
Package Style:  SOIC-8
Packaging:  TUBE
Std Packaging Qty:  95

 
 

Share


Download Center

Prices

$1.63 USD (each)
10 - 299 $1.63
300+ $1.44 (Save 12%)

Availability

Qty in Stock : 12,960
On Order :
26,600
Min. Order Qty: 10
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Topology: Buck
  • Input Voltage: 4 to 30 V
  • Output Current-Max: 2 A
  • Output Type: Adjustable
  • Switching Frequency-Max: 200 kHz
  • Operating Temp Range: -40 to +125 °C
  • Duty Cycle-Max: 94 %
  • Efficiency: 85 %
  • No. of Outputs: 1
  • Quiescent Current: 12 mA
  • Storage Temperatue Range: -65 to +150 °C

The MIC4684YM is a high-efficiency 200 kHz stepdown (buck) switching regulator. Power conversion efficiency of above 85% is easily obtainable for a wide variety of applications. The MIC4684 achieves 2 A of continuous current in an 8-lead SO (small outline) package at 60°C ambient temperature.

High efficiency is maintained over a wide output current range by utilizing a boost capacitor to increase the voltage available to saturate the internal power switch. As a result of this high efficiency, no external heat sink is required. The MIC4684, housed in an SO-8, can replace larger TO-220 and TO-263 packages in many applications.

Features:

  • SO-8 package with 2 A continuous output current
  • Over 85% efficiency
  • Fixed 200 kHz PWM operation
  • Wide 4 V to 30 V input voltage range
  • Output voltage adjustable to 1.235 V
  • All surface mount solution
  • Internally compensated with fast transient response
  • Over-current protection
  • Frequency foldback short-circuit protection
  • Thermal shutdown 

Applications:

  • Simple high-efficiency step-down regulator
  • 5 V to 3.3 V/1.7 A converter (60°C ambient)
  • 12 V to 1.8 V/2 A converter (60°C ambient)
  • On-card switching regulator
  • Dual-output ±5 V converter
  • Battery charger

View the complete family of MIC468 Switching Regulators 

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...