STMICROELECTRONICS  

L5970D Series 1 A Step Down Monolithic Power Switching Regulator - SOIC-8

Mfr Part#: L5970D013TR
Mounting Method:  Surface Mount
Package Style:  SOIC-8
Packaging:  REEL
Std Packaging Qty:  2,500

 
 

Share


Download Center

Prices

$1.13 USD (each)
2500+ $1.13

Availability

Qty in Stock : 0
On Order :
20,000
Min. Order Qty: 2,500
Multiple of: 2,500
Add to Cart
 

Overview

Product Highlight

  • Topology: Buck
  • Input Voltage: 4.4 to 36 V
  • Output Current-Max: 1 A
  • Output Type: Adjustable
  • Switching Frequency-Max: 250 kHz
  • Operating Temp Range: -40 to +150 °C
  • Duty Cycle-Max: 100 %
  • Efficiency: 90 %
  • No. of Outputs: 1
  • Quiescent Current: 2.5 mA
  • Storage Temperatue Range: -55 to +150 °C
  • Load Regulation: 15 mV
The L5970D013TR is a step down monolithic power switching regulator capable to deliver up to 1 A at output voltages from 1.2 V to 35 V. The device uses an internal P-Channel D-MOS transistor (with a typical Rdson of 250 mΩ) as switching element to minimize the size of the external components.

An internal oscillator fixes the switching frequency at 250 kHz. Having a minimum input voltage of 4.4 V only, it is particularly suitable for 5 V bus, available in all computer related applications. Pulse by pulse current limit with the internal frequency modulation offers an effective constant current short circuit protection.

Features:

  • Up to 1 A output current
  • Operating input voltage from 4.4 V to 36 V
  • 3.3 V / (±2%) reference voltage
  • Output voltage adjustable from 1.2 V to 35 V
  • Low dropout operation: 100% duty cycle
  • 250 kHz Internally fixed frequency
  • Voltage feedforward
  • Zero load current operation
  • Internal current limiting
  • Inhibit for zero current consumption
  • Synchronization
  • Protection against feedback disconnection
  • Thermal shutdown

Applications:

  • Consumer: STB, DVD, TV, VCR, car radio, LCD monitors
  • Networking: XDSL, modems, DC-DC modules
  • Computer: printers, audio/graphic cards, optical storage, hard disk drive
  • Industrial: changers, car battery, DC-DC converters

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...