IR3841MPbF Series 16 V 8 A Highly Efficient Synchronous Buck Regulator - QFN-15
Mfr Part#: IR3841MTR1PBF Mounting Method: SurfaceMount Package Style: QFN-15 Packaging: Cut Tape
No. of Ratings: 0
Write a review
Applications
The IR3841MTR1PBF is a Highly Efficient Integrated 8A Sync Buck Regulator featuring 1.5V to 16V Input, 0.7V to 0.9*Vin Output and Up to 1.5 MHz Switching Frequency in a 15 Pin PQFN Package.
* There is currently no detailed product information available. For more information, please call 1-800-675-1619
Be the first to write a review for this product.