THIS PRODUCT IS AVAILABLE IN BOTH
CUT TO LENGTH QTYS & MINI-REELS

DIODES INC.   

AP5725 Series 2.7 to 5.5 V 1.2 MHz Boost SMT White LED Converter - DFN-2020-6

Mfr Part#: AP5725FDCG-7
Mounting Method:  SurfaceMount 

Package Style:  DFN-2020-6 

Packaging:  Cut Tape

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$0.2900 USD (each)
1+ $0.2900

Availability

Qty in Stock: 20
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Topology: Boost
  • Input Voltage: 2.7 to 5.5 V
  • Switching Frequency-Max: 1.2 MHz
  • Output Current-Max: 
Diodes Incorporated is a leading global manufacturer and supplier of high-quality, application-specific standard products within the broad discrete and analog semiconductor markets, serving the consumer electronics, computing, communications, industrial and automotive markets.
The AP5725 is a step-up DC/DC converter specifically designed to drive white LEDs with a constant current. The device can drive 2~6 LEDs in series from a Li-Ion cell. Series connection of the LEDs provides identical LED currents resulting in uniform brightness and eliminates the need for ballast resistors. The AP5725 switches at 1.2MHz that allows the use of tiny external components. A low 0.25V feedback voltage minimizes power loss in the current setting resistor for better efficiency. 

The AP5725FDCG-7 in a DFN2020C-6 and has a Min and Max Input Voltage of 2.7 ~ 5.5. 
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
CML INNOVATIVE TECHNOLOGIES
5381H5
5381 Series Green 5 mm 50° 10 mcd 2.2 V Through Hole Vertical LED Assembly
From $0.5900 USD
3M-STATIC CONTROL SOLUTIONS
100810
1000 Series 8 inch x 12 inch 3.1 mils Metal-In ESD Bag
From $11.92 USD
DIODES INC.
AP5725FDCG...
AP5725 Series 2.7 to 5.5 V 1.2 MHz Boost SMT White LED Converter - DFN-2020-6
From $0.2900 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...

MINI-REEL CALCULATOR

Future Electronics offers this product to be custom packaged onto our production ready Mini-Reels.

Select the number of reels you require and the quantity of components to be placed on each reel.
2 is the minimum quantity and 2999 is the maximum quantity that can go on this Mini-Reel.
Number of Reels
Number of Components
Calculate
NOW
No. of
Reels
Quantity per Reel Unit Price
inc. Reeling fee
Ext. Price
inc. Reeling fee
1 2 $3.7900 USD $7.58 USD
A $7.00 reeling fee will be applied to each reel ordered. Mini-Reels are custom product and are non-cancelable and non-returnable