THIS PRODUCT IS AVAILABLE IN BOTH
CUT TO LENGTH QTYS & MINI-REELS

ENPIRION INC.   

Buck Regulator With Integrated Inductor in 5mm x 4mm x1.1mm QFN package

Mfr Part#: EN5311QI
Packaging:  Cut Tape

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$2.11 CAD (each)
1+ $2.11

Availability

Qty in Stock: 0
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

 

Enpirion is a premier analog semiconductor company with expertise in highly integrated power management solutions. Enpirion has developed the industry’s first family of Power Systems-on-a-Chip (PowerSoC) DC-DC converters featuring integrated inductors, which uniquely enables the combination of high efficiency, industry leading footprint and low noise performance.

Features:

  • Integrated Inductor
  • 1 A continuous output current
  • 2.4 V to 5.5 V input range
  • Up to 95% peak efficiency
  • Excellent transient response, low ripple
  • Requires only two MLC filter capacitors (0805)
  • 3-pin VID output voltage programming
  • 4 mm x 5 mm x 1.1 mm QFN package
  • Fully RoHS compliant and Pb-free manufacturing line

The Enpirion EN5311QI represents a revolution in low-power switching converters. The total solution footprint is 38mm2, without compromising efficiency. Requiring two external components, the EN5311QI makes regulator design a breeze.

A complete power system-on-a-chip (PowerSoC), the EN5311QI integrates power switches, Inductor, gate drive, controller, and loop compensation in a tiny 5 mm x 4 mm package. The 1.1mm profile and small footprint enables the use of this part where space is at a premium.

The EN5311QI utilizes a 3-pin VID output voltage selector that allows the designer to choose one of seven pre-defined output voltage levels; or an external voltage divider can be employed to set the output voltage.

This product is an excellent choice for low-power mobile applications such as smart-phone, personal media player or PDAs.

The EN5311QI is available in unit quantities in a cut reel.
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
SIMTEK
STK14CA8-R...
STK14CA8 Series 1M-bit (128K-bit x 8) 3 V 48-SSOP AutoStore NVSRAM 45ns
From $16.17 CAD
C & K COMPONENTS
E101J1ABE2...
Gold Contact Sealed Miniature Rocker and Lever Handle Switch
From $3.87 CAD
ITT CANNON
127010-002...
Mini XL Series 4 Contact Straight Male Plug Push Pull Audio Connector
From $3.54 CAD
KHATOD OPTOELECTRONIC
PL35040TL
LUXEON I / III / V / K2 50mm Wide Beam Triple Lens
From $6.64 CAD
ENPIRION INC.
EN5311QI
Buck Regulator With Integrated Inductor in 5mm x 4mm x1.1mm QFN package
From $2.11 CAD
CORNELL DUBILIER
CD15FD471J...
CD15 series 500 V 0.00047 uf 5 % L.S. = 5.9 mm Radial Mica Film
From $1.63 CAD
MURATA
PKM24EWH40...
Piezoelectric Sounder / Buzzer / Ringer
From $2.09 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...

MINI-REEL CALCULATOR

Future Electronics offers this product to be custom packaged onto our production ready Mini-Reels.

Select the number of reels you require and the quantity of components to be placed on each reel.
2 is the minimum quantity and 999 is the maximum quantity that can go on this Mini-Reel.
Number of Reels
Number of Components
Calculate
NOW
No. of
Reels
Quantity per Reel Unit Price
inc. Reeling fee
Ext. Price
inc. Reeling fee
1 2 $6.1089 CAD $12.22 CAD
A $8.00 reeling fee will be applied to each reel ordered. Mini-Reels are custom product and are non-cancelable and non-returnable