MIC2207 Series 5.5 V 2 MHz 3 A Surface Mount PWM Buck Regulator - MLF-12
Mfr Part#: MIC2207YML-TR Mounting Method: Surface Mount Package Style: MLF-12 Packaging: REEL Std Packaging Qty: 5,000
The MIC2207YMLTR is a high efficiency PWM buck (step-down) regulators that provides up to 3 A of output current. The MIC2207 operates at 2 MHz and has proprietary internal compensation that allows a closed loop bandwidth of over 200 KHz.
The low on-resistance internal p-channel MOSFET of the MIC2207 allows efficiencies over 94%, reduces external components count and eliminates the need for an expensive current sense resistor. The MIC2207 operates from 2.7 V to 5.5 V input and the output can be adjusted down to 1 V. The devices can operate with a maximum duty cycle of 100% for use in low-dropout conditions.
Features:
Applications:
View the complete family of MIC220 Switching Regulators
MIC2199 Series 32 V 300 kHz 20 A Synchronous Buck DC to DC Controller - MLF-12
Mfr Part#: MIC2199YML-TR Packaging : REEL
MIC2204 Series 5.5 V 2 MHz High-Efficiency Synchronous Buck Converter - MSOP-10
Mfr Part#: MIC2204YMM Packaging : TUBE
* There is currently no detailed product information available. For more information, please call 1-800-675-1619
Be the first to write a review for this product.