MICROCHIP  

MIC4690 Series 34 V 500 kHz 1 A SuperSwitcher™ Buck Regulator - SOIC-8

Mfr Part#: MIC4690YM-TR
Mounting Method:  Surface Mount
Package Style:  SOIC-8
Packaging:  REEL
Std Packaging Qty:  2,500

 
 

Share


Download Center

Prices

$1.96 USD (each)
2500+ $1.96

Availability

Qty in Stock : 7,500
Factory Stock : 17,500
Factory Lead-Time: 6 Weeks
Min. Order Qty: 2,500
Multiple of: 2,500
Add to Cart
 

Overview

Product Highlight

  • Topology: Buck
  • Input Voltage: 4 to 34 V
  • Output Current-Max: 1 A
  • Output Type: Adjustable
  • Switching Frequency-Max: 500 kHz
  • Operating Temp Range: -40 to +125 °C
  • Duty Cycle-Max: 93 %
  • Efficiency: 85 %
  • No. of Outputs: 1
  • Quiescent Current: 12 mA
  • Storage Temperatue Range: -65 to +150 °C
The MIC4690YM TR SuperSwitcher™ is an easy-to-use, 500 kHz step-down PWM voltage regulator. The MIC4690 achieves over 1 A of continuous output current over a wide input voltage range in an 8-lead SO (small outline) package.
 
The high switching frequency of the MIC4690 allows the smallest surface-mount inductors and capacitors to be used. Internal compensation ensures fast transient response and a minimum amount of external components.

Features:

  • SO-8 package with over 1 A output current
  • Fixed 500 kHz operation Wide 4 V to 34 V input voltage range
  • Output voltage adjustable to 1.23 V
  • All surface mount solution
  • Internally compensated with fast transient response
  • Up to 85% efficiency
  • Overcurrent protection
  • Frequency foldback short-circuit protection
  • Thermal shutdown

Applications:

  • Simple 1 A step-down (buck) regulator
  • Replacement of TO-220 and TO-263 designs
  • 12 V to 5 V/3.3 V/2.5 V/1.8 V/1.5 V conversion
  • 5 V to 2.5 V/1.8 V/1.5 V conversion
  • On-card switching regulators
  • Hard disk drives
  • Cable modems
  • Positive-to-negative converters
  • Simple battery chargers

View the complete family of MIC46 Switching Regulators

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...