Enpirion is a premier analog semiconductor company with expertise in highly integrated power management solutions. Enpirion has developed the industry’s first family of Power Systems-on-a-Chip (PowerSoC) DC-DC converters featuring integrated inductors, which uniquely enables the combination of high efficiency, industry leading footprint and low noise performance.
Features
- Integrated Inductor
- Outstanding Power Density
- 2.375V to 5.5V input range
- 93% Peak efficiency
- Output voltage margining
- 4MHz operating frequency with the ability to synchronize to an external system clock
- Monotonic output voltage ramp during start-up with pre-bias loads
- Master/Slave configuration for paralleling up to four EN5364QIs for greater power output
- Precision Enable pin for accurate sequencing of power converters
- Power OK signal
- Programmable phase delay for lower input and output voltage ripple
- 8 mm x 11 mm x 1.85 mm QFN package
- Fully RoHS compliant and Pb-free manufacturing line compatible
The Enpirion EN5364QI represents a revolution in low-power switching converters. The total solution footprint is 160mm2, without compromising efficiency. It has a feature rich set to facilitate ease of use in systems that are sensitive to beat tones. Requiring as few as seven external components, the EN5364QI makes regulator design a breeze.
A complete power system-on-a chip (PowerSoC), the EN5364QI integrates power switches, Inductor, gate drive, controller, and loop compensation in a tiny 8 mm x 11 mm package. The 1.85 mm profile and small footprint enables the use of this part where space is at a premium.
The EN5364QI utilizes an external resistor divider to set the output voltage to any user defined value. In addition, the EN5364QI is pin compatible with the Enpirion 9A EN5394QI, therefore if your power requirements should increase, the transition to the higher power EN5394QI will be seamless.