ON SEMICONDUCTOR  

NCP1529 Series 1.7 MHz 1 A Surface Mount Buck Converter - UDFN-6

Mfr Part#: NCP1529MUTBG
Mounting Method:  Surface Mount
Package Style:  UDFN-6
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Prices

$0.3050 USD (each)
3000+ $0.3050

Availability

Qty in Stock : 0
On Order :
9,000
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Topology: Buck
  • Input Voltage: 2.7 to 5.5 V
  • Output Current-Max: 1 A
  • Output Type: Adjustable
  • Switching Frequency-Max: 1.7 MHz
  • Operating Temp Range: -40 to +85 °C
  • Duty Cycle-Max: 100 %
  • Efficiency: 96 %
  • No. of Outputs: 1
  • Quiescent Current: 28 µA
  • Storage Temperatue Range: -55 to +150 °C
  • Load Regulation (%): 1.1 %
  • Moisture Sensitivity Level: 1

The NCP1529 step−down DC−DC converter is a monolithic integrated circuit for portable applications powered from one cell Li−ion or three cell Alkaline/NiCd/NiMH batteries. The device is able to deliver up to 1.0 A on an output voltage range externally adjustable from 0.9 V to 3.9 V or fixed at 1.2 V or 1.35 V. It uses synchronous rectification to increase efficiency and reduce external part count.

The device also has a built−in 1.7 MHz (nominal) oscillator which reduces component size by allowing a small inductor and capacitors. Automatic switching PWM/PFM mode offers improved system efficiency. Additional features include integrated soft−start, cycle−by−cycle current limiting and thermal shutdown protection. The NCP1529 is available in a space saving, low profile 2x2x0.5 mm UDFN6 package and TSOP−5 package.

Key Features:

  • Up to 96% Efficiency
  • Best In Class Ripple, including PFM mode
  • Source up 1.0 A
  • 1.7 MHz Switching Frequency
  • Adjustable from 0.9 V to 3.9 V or Fixed at 1.2 V or 1.35 V
  • Synchronous rectification for higher efficiency
  • 2.7 V to 5.5 V Input Voltage Range
  • Low Quiescent Current 28 µA
  • Shutdown Current Consumption of 0.3 µA
  • Thermal Limit Protection
  • Short Circuit Protection
  • All Pins are Fully ESD Protected
  • These are Pb−Free Devices

Applications:

  • Cellular Phones, Smart Phones and PDAs
  • Digital Still Cameras
  • MP3 Players and Portable Audio Systems
  • Wireless and DSL Modems
  • USB Powered Devices
  • Portable Equipment

Learn more about the NCP15xx family of Switching Regulators

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...