ROHM SEMICONDUCTOR  

BD Series 4.2 to 18 V 800 kHz Boost SMT Switching Regulator - MSOP-8

Mfr Part#: BD9306AFVM-TR
Mounting Method:  Surface Mount
Package Style:  MSOP-8
Packaging:  Cut Tape
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.6150 USD (each)
500+ $0.6150 (Save 34%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Topology: Boost
  • Input Voltage: 4.2 to 18 V
  • Output Current-Max: 1 A
  • Switching Frequency-Max: 800 kHz

The BD9306AFVM-TR is a 1-channel step-up high-efficiency switching regulator with oscillating frequency of 800 KHz. Available in a MSOP-8 package.

Features:

  • 1-ch PWM Control DC/DC Converter Controller
  • Input voltage range: 4.2 to 18 V
  • Feedback voltage: 1.25 ± 1.6 %
  • Oscillating frequency variable: 100 to 800 KHz
  • Built-in soft start function
  • Standby current of 0 µA
  • Built-in Master/Slave function

Applications:

  • TV
  • Back Lights
  • DSC
  • DVD
  • Printer
  • DVD Recorder

View the List of available BD93 Series of Switching Regulators

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...