ENPIRION INC.   

500 mA Buck Regulator + Integrated Inductor, 4 mm x 5 mm x 1.1 mm QFN package

Mfr Part#: EP5352QI
Mounting Method:  SurfaceMount 

Package Style:  QFN-20 

Packaging:  REEL

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$1.65 USD (each)
1000+ $1.65

Availability

Qty in Stock: 4,000
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1,000
Multiple of: 1,000
Add to Cart
 

Overview

Product Highlight

  • Topology: Buck
  • Input Voltage: 2.4 to 5.5 V
  • Switching Frequency-Max: 4 MHz
  • Output Current-Max: 0.5 A

Enpirion is a premier analog semiconductor company with expertise in highly integrated power management solutions. Enpirion has developed the industry’s first family of Power Systems-on-a-Chip (PowerSoC) DC-DC converters featuring integrated inductors, which uniquely enables the combination of high efficiency, industry leading footprint and low noise performance.

Features

  • Integrated Inductor
  • 500 mA continuous output current
  • 2.4 V to 5.5 V input range
  • Up to 95% peak efficiency
  • Excellent transient response, low ripple
  • Requires two MLCC filter capacitors
  • 3-pin VID output voltage programming
  • 4 mm x 5 mm x 1.1 mm package
  • Fully RoHS compliant and Pb-free manufacturing line compatible

The Enpirion EP5352QI represents a revolution in low-power switching converters. The total solution footprint is 36mm2, without compromising efficiency. Requiring two external components, the EP5352QI makes regulator design a breeze.

A complete power system-on-a-chip (PowerSoC), the EP5352QI integrates power switches, Inductor, gate drive, controller, and loop compensation in a tiny 5 mm x 4 mm package. The 1.1mm profile and small footprint enables the use of this part where space is at a premium.

The EP5352QI utilizes a 3-pin VID output voltage selector that allows the designer to choose one of seven pre-defined output voltage levels; or an external voltage divider can be employed to set the output voltage.

This product is an excellent choice for low-power mobile applications such as smart-phone, personal media player or PDAs.

The EP5352QI is available in a 1k reel.
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
AMERICAN ZETTLER
AZ920-1A-5...
AZ920 Series Ultra Sensitive Subminiature 5 A SPST 5 VDC PCB Mount Power Relay
From $3.75 USD
KEYSTONE
7230
Steel Zinc Plate Gold Finish .312 inch Long Jack Screw for Sub Mini Connector
From $0.1390 USD
ENPIRION INC.
EP5352QI
500 mA Buck Regulator + Integrated Inductor, 4 mm x 5 mm x 1.1 mm QFN package
From $1.65 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...