VICOR CORPORATION  

Cool-Power 36 Vin 5 Vout 10 A ZVS Buck Regulator - LGA-123

Mfr Part#: PI3302-00-LGIZ
Mounting Method:  Surface Mount
Package Style:  LGA-123
Packaging:  TRAY
Std Packaging Qty:  136

 
 

Share


Prices

$13.28 USD (each)
1 - 29 $13.28
30+ $11.58 (Save 13%)

Availability

Qty in Stock : 0
On Order :
1,300
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Topology: Buck
  • Input Voltage: 8 to 36 V
  • Output Current-Max: 10 A
  • Output Voltage Range: 5 V
  • Switching Frequency-Max: 650 kHz
  • Operating Temp Range: -40 to +125 °C
  • No. of Outputs: 1
  • Storage Temperatue Range: -65 to +150 °C
  • Load Regulation (%): 0.1 %
The PI3302-00-LGIZ is a Part of PI33XX family 5 Vout 18 A high efficiency, wide input range DC-DC ZVS-Buck regulators integrating controller, power switches, and support components all within a high density System-in-Package (SiP).

The integration of a high performance Zero-Voltage Switching (ZVS) topology, within the PI33XX series, increases point of load performance providing best in class power efficiency. The PI33XX requires only an external inductor and minimal capacitors to form a complete DC-DC switching mode buck regulator.

Features:

  • High efficiency up to 98 %
  • ZVS-Buck Topology
  • Wide input voltage range of 8 to 36 V
  • Up to 120 W continuous output power
  • Very-Fast transient response
  • High accuracy pre-trimmed output voltage
  • User adjustable soft-start & tracking
  • Power-up into pre-biased load (select versions)
  • Paralleling and single wire current sharing
  • Frequency sync, interleaving up to 6 regulators
  • I2CTM with optional fault telemetry and margining
  • -40 to 125 °C operating range (TJ)
  • Input Over/Under Voltage Lockout (OVLO/UVLO)
  • Output Overvoltage Protection (OVP)
  • Over Temperature Protection (OTP)
  • Fast and slow current limits

Applications:

  • High efficiency systems
  • Computing, Communications, Industrial, Automotive Equipment
  • High voltage battery operation

View the available PI33 Series of Regulators

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...