MICROCHIP  

TC7662 Series 1.5 to 15 V Charge Pump DC-to-DC Voltage Converter - SOIC-8

Mfr Part#: TC7662BCOA
Mounting Method:  Surface Mount
Package Style:  SOIC-8
Packaging:  TUBE
Std Packaging Qty:  100

 
 

Share


Prices

$1.20 USD (each)
10 - 99 $1.20
100 - 499 $1.10 (Save 8%)
500+ $0.9650 (Save 20%)

Availability

Qty in Stock : 1,250
On Order :
3,200
Min. Order Qty: 10
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Topology: Charge Pump
  • Input Voltage: 1.5 to 15 V
  • Output Current-Max: 100 mA
  • Output Type: Fixed
  • Switching Frequency-Max: 35 kHz
  • Operating Temp Range: 0 to 70 °C
  • Efficiency: 97 %
  • No. of Outputs: 1
  • Storage Temperatue Range: -65 to +150 °C

The TC7662BCOA is a part of TC7662B Series Switching Regulator.It can sustain a standard temperature ranging from -45 to +85°C. It comes in 8 pin SOIC package.

The TC7662B is a pin-compatible upgrade to the Industry standard TC7660 charge pump voltage converter. It converts a +1.5 V to +15 V input to a corresponding – 1.5 V to – 15 V output using only two low-cost capacitors, eliminating inductors and their associated cost, size and EMI.

Features:

  • Wide Operating Voltage Range: 1.5 V to 15 V
  • Boost Pin (Pin 1) for Higher Switching Frequency
  • High Power Efficiency is 96%
  • Easy to Use – Requires Only 2 External Non-Critical Passive Components
  • Improved Direct Replacement for Industry Standard ICL7660 and Other Second Source Devices

Applications:

  • Simple Conversion of +5 V to ±5 V Supplies
  • Voltage Multiplication VOUT = ±nVIN
  • Negative Supplies for Data Acquisition Systems and Instrumentation
  • RS232 Power Supplies
  • Supply Splitter, VOUT = ±VS/2

View the complete TC7662B Series Switching Regulator

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...