ON SEMICONDUCTOR  

MC34063A Series 40 V 100 kHz Step-Up/Down/Inverting Switching Regulator PDIP-8

Mfr Part#: MC34063AP1G
Mounting Method:  Through Hole
Package Style:  PDIP-8
Packaging:  TUBE
Std Packaging Qty:  50

 
 

Share


Prices

$0.2800 USD (each)
50 - 1499 $0.2800
1500+ $0.2350 (Save 16%)

Availability

Qty in Stock : 102
On Order :
1,902
Min. Order Qty: 50
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Topology: Buck/Boost/Inverting
  • Input Voltage: 3 to 40 V
  • Output Current-Max: 1.5 A
  • Output Type: Adjustable
  • Switching Frequency-Max: 100 kHz
  • Operating Temp Range: 0 to 70 °C
  • Efficiency: 87.7 %
  • No. of Outputs: 1
  • Storage Temperatue Range: -65 to +150 °C
  • Load Regulation: 10 mV
  • Load Regulation (%): 0.017 %

The MC34063A Series are switching regulators with monolithic control circuit containing the  primary functions required for DC−to−DC converters. These devices consist of an internal temperature compensated reference, comparator, controlled duty cycle oscillator with an active current limit circuit, driver and high current output switch. This series was specifically designed to be incorporated in Step−Down and Step−Up and Voltage−Inverting applications with a minimum number of external components. The MC33063 is an extended temperature version. The NCV33063 is an extended temp version for automotive.

Key Features:

  • Operation from 3.0 V to 40 V Input
  • Low Standby Current
  • Current Limiting
  • Output Switch Current to 1.5 A
  • Output Voltage Adjustable
  • Frequency Operation to 100 kHz
  • Precision 2% Reference
  • Pb−Free Packages are Available
  • MC33063A = -40 to +85 °C

Benefits:

  • Wide input voltage range usable for many applications
  • <100 uA Collector Off-State Current
  • Adjustable current limit provides improved protection
  • Large 1.5A peak current capability provides up to ~1A of average current output
  • External resistor divider for various output voltage options
  • Optimize frequency for size or efficiency
  • Accurate system level performance
  • Exposed pad package allows for higher output current and improved thermal performance

Applications:

  • Higher Switching Frequency
  • Fan Controller
  • DC-DC Power Supply 

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...