THIS PRODUCT IS AVAILABLE IN BOTH
CUT TO LENGTH QTYS & MINI-REELS

ENPIRION INC.   

500 mA Buck Regulator + Integrated Inductor, 4 mm x 5 mm x 1.1 mm QFN package

Mfr Part#: EP5352QI
Packaging:  Cut Tape

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$2.13 CAD (each)
1+ $2.13

Availability

Qty in Stock: 383
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

Enpirion is a premier analog semiconductor company with expertise in highly integrated power management solutions. Enpirion has developed the industry’s first family of Power Systems-on-a-Chip (PowerSoC) DC-DC converters featuring integrated inductors, which uniquely enables the combination of high efficiency, industry leading footprint and low noise performance.

Features

  • Integrated Inductor
  • 500 mA continuous output current
  • 2.4 V to 5.5 V input range
  • Up to 95% peak efficiency
  • Excellent transient response, low ripple
  • Requires two MLCC filter capacitors
  • 3-pin VID output voltage programming
  • 4 mm x 5 mm x 1.1 mm package
  • Fully RoHS compliant and Pb-free manufacturing line compatible

The Enpirion EP5352QI represents a revolution in low-power switching converters. The total solution footprint is 36mm2, without compromising efficiency. Requiring two external components, the EP5352QI makes regulator design a breeze.

A complete power system-on-a-chip (PowerSoC), the EP5352QI integrates power switches, Inductor, gate drive, controller, and loop compensation in a tiny 5 mm x 4 mm package. The 1.1mm profile and small footprint enables the use of this part where space is at a premium.

The EP5352QI utilizes a 3-pin VID output voltage selector that allows the designer to choose one of seven pre-defined output voltage levels; or an external voltage divider can be employed to set the output voltage.

This product is an excellent choice for low-power mobile applications such as smart-phone, personal media player or PDAs.

The EP5352QI is available in unit quantites on a cut tape.
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
SST
SST49LF008...
SST49LF Series 8 Mbit (512K X 8) 33 MHz Firmware Hub - PLCC-32
From $2.66 CAD
TYCO ELECTRONICS
5-556384-3...
6/4 Position Unshielded Modular Plug For Flat Oval Solid Cable
From $0.1873 CAD
PANASONIC ELECTRIC WORKS
CP1-12V
CP Series SPDT 20 A 12 VDC Miniature Low Profile Automotive Relay PCB Mount
From $2.52 CAD
C & K COMPONENTS
ZMSH03130P...
ZMS Series Sub Mini SPDT 1.3 N Button Solder Lug Snap Action Switch
From $2.03 CAD
ENPIRION INC.
EP5352QI
500 mA Buck Regulator + Integrated Inductor, 4 mm x 5 mm x 1.1 mm QFN package
From $2.13 CAD
JOHNSON COMPONENTS
142-0701-8...
SMA 50 OhmEnd Launch Jack Receptacle -Tab Contact
From $4.79 CAD
SUNON
KDE1204PKV...
KDE Series Super Speed 40 mm 10.8 CFM 12 VDC Vapo Bearing Maglev Motor Fan
From $4.84 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...

MINI-REEL CALCULATOR

Future Electronics offers this product to be custom packaged onto our production ready Mini-Reels.

Select the number of reels you require and the quantity of components to be placed on each reel.
2 is the minimum quantity and 999 is the maximum quantity that can go on this Mini-Reel.
Number of Reels
Number of Components
Calculate
NOW
No. of
Reels
Quantity per Reel Unit Price
inc. Reeling fee
Ext. Price
inc. Reeling fee
1 2 $6.1293 CAD $12.26 CAD
A $8.00 reeling fee will be applied to each reel ordered. Mini-Reels are custom product and are non-cancelable and non-returnable