STMICROELECTRONICS  

ST662 Series 30 mA Regulated Charge Pump DC-DC Converter for Flash Memory SOIC-8

Mfr Part#: ST662ACD-TR
Mounting Method:  Surface Mount
Package Style:  SOIC-8
Packaging:  REEL
Std Packaging Qty:  2,500

 
 

Share


Download Center

Prices

$0.4300 USD (each)
2500+ $0.4300

Availability

Qty in Stock : 2,500
Factory Stock : 0
Factory Lead-Time: N/A
Min. Order Qty: 2,500
Multiple of: 2,500
Add to Cart
 

Overview

Product Highlight

  • Topology: Charge Pump
  • Input Voltage: 4.5 to 5.5 V
  • Output Current-Max: 30 mA
  • Output Type: Fixed
  • Switching Frequency-Max: 400 kHz
  • Operating Temp Range: -40 to +85 °C
  • Efficiency: 72 %
  • No. of Outputs: 1
  • Quiescent Current: 500 µA
  • Storage Temperatue Range: -40 to +150 °C
The ST662ACD-TR is a regulated charge pump DC-DC converter for Flash memory programming supply. Available in a SOIC-8 package.

It is useful for a wide range of applications and its performances make it ideal for Flash memory programming supply.

Features:

  • Output voltage: 12 V ± 5 %
  • Supply voltage range: 4.5 V to 5.5 V
  • Guaranteed output current up to 30 mA
  • Very low quiescent current: 100 μA
  • Logic controlled electronic shutdown: 1 μA
  • Just capacitors needed (no inductor)

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...