RENESAS ELECTRONICS  

ISL85410 Series 36 V 1 A SMT Wide Vin Synchronous Buck Regulator - DFN-12

Mfr Part#: ISL85410FRZ-T7A
Mounting Method:  Surface Mount
Package Style:  DFN-12
Packaging:  REEL
Std Packaging Qty:  250

 
 

Share


Download Center

Prices

$1.45 USD (each)
250+ $1.45

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: 6 Weeks
Min. Order Qty: 250
Multiple of: 250
Add to Cart
 

Overview

Product Highlight

  • Topology: Buck
  • Input Voltage: 3 to 40 V
  • Output Current-Max: 1 A
  • Output Voltage Range: 0.6 to 34 V
  • Output Type: Adjustable
  • Switching Frequency-Max: 2 MHz
  • Operating Temp Range: -40 to +125 °C
  • No. of Outputs: 1
  • Storage Temperatue Range: -65 to +150 °C